The KC512MFI-303 is a flash card memory IC from Cactus Technologies. It operates within a temperature range of -45°C to 90°C and has a supply voltage of 3.3V, with a maximum of 3.63V and minimum of 2.97V. The device has a maximum supply current of 0.12A and is available in a 50-pin R-XXMA-N50 package.
Cactus Technologies KC512MFI-303 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 50 |
| Min Operating Temperature | -45 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N50 |
| Width | 36.4 |
| Length | 42.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Supply Current-Max | 0.12 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH CARD |
| Parallel/Serial | PARALLEL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cactus Technologies KC512MFI-303 to view detailed technical specifications.
No datasheet is available for this part.