Cactus Technologies KS1GRIT-806 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 9 |
| Min Operating Temperature | -45 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N9 |
| Width | 24 |
| Length | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| External Data Bus Width | 4 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cactus Technologies KS1GRIT-806 to view detailed technical specifications.
No datasheet is available for this part.