The KS1GRT-806 is a 9-pin secondary storage controller IC from Cactus Technologies, designed to operate within a temperature range of -25°C to 85°C. It is powered by a supply voltage between 2.7V and 3.6V. The IC has a 4-bit external data bus width and is packaged in a JEDEC R-XUUC-N9 format. The device is suitable for use in applications requiring a secondary storage controller or flash memory drive.
Cactus Technologies KS1GRT-806 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N9 |
| Width | 24 |
| Length | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| External Data Bus Width | 4 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cactus Technologies KS1GRT-806 to view detailed technical specifications.
No datasheet is available for this part.