This secondary storage controller IC is designed for use in flash memory drives. It operates within a temperature range of -25°C to 85°C and is powered by a supply voltage between 2.7V and 3.6V. The device has 9 terminals positioned on the upper side of the package, which measures 24mm in width and 32mm in length. The JEDEC package code is R-XUUC-N9, indicating a specific package type.
Cactus Technologies KS256MRT-806 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N9 |
| Width | 24 |
| Length | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| External Data Bus Width | 4 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cactus Technologies KS256MRT-806 to view detailed technical specifications.
No datasheet is available for this part.