Caddock 1776-C481 technical specifications.
| Package/Case | SIP |
| Circuit Type | Decade Resistor |
| Height | 0.55inch |
| Length | 1.2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 62.5mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 1776 |
| Termination | SIP |
| Tolerance | 0.1% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Caddock 1776-C481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.