Caddock 1776-C4815 technical specifications.
| Circuit Type | Decade Resistor |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Packaging | Bulk |
| Power Per Element | 62.5mW |
| RoHS Compliant | Yes |
| Series | 1776 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Caddock 1776-C4815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.