Isolated resistor network featuring 5 elements and 6 terminals, designed for voltage divider applications. Rated for 1200V, this through-hole mount component offers a precise 0.1% tolerance. The package dimensions are 25.4mm in length, 2.79mm in width, and 13.46mm in height.
Caddock 1776-C6815 technical specifications.
| Number of Terminals | 6 |
| Number of Functions | 1 |
| Number of Elements | 5 |
| Package Length | 25.4 |
| Tolerance | 0.1 |
| Package Width | 2.79 |
| Package Height | 13.46 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Caddock 1776-C6815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.