Isolated resistor network featuring two elements and six terminals, designed for through-hole mounting with radial leads. Offers a 1500V maximum operating voltage and a precise 0.1% tolerance. Operates across a -40°C to 85°C temperature range with a low temperature coefficient of 30ppm/°C. This component is suitable for voltage divider applications.
Caddock HVD5-A10M-050-05 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Number of Elements | 2 |
| Package Length | 38.1 |
| Tolerance | 0.1 |
| Package Width | 2.79 |
| Package Height | 15.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Caddock HVD5-A10M-050-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.