Dual-element, isolated resistor network in a 15-pin SIP package, featuring a 0.05% tolerance and voltage divider circuit type. Designed for through-hole mounting, this component operates within a temperature range of -40°C to 85°C, with each element rated for 31mW of power. The network measures 1.5 inches in length, 0.11 inches in width, and 0.61 inches in height, supplied in bulk packaging. This RoHS compliant component is ideal for applications requiring precise voltage division.
Caddock HVD5-B10M-050-05 technical specifications.
| Package/Case | SIP |
| Circuit Type | Voltage Divider |
| Height | 0.61inch |
| Length | 1.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 31mW |
| RoHS Compliant | Yes |
| Series | HVD |
| Tolerance | 0.05% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Caddock HVD5-B10M-050-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.