Through-hole fixed resistor with 50mΩ resistance and 1% tolerance. Features 60W maximum power dissipation and a 250V voltage rating in a TO-220-2 package. Operating temperature range from -55°C to 150°C. Includes moisture resistance and lead-free construction.
Caddock MP2060-0.050-1% technical specifications.
| Package/Case | TO-220-2 |
| Depth | 4.45mm |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Diameter | 0.89mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | MP2060 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP2060-0.050-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.