Through-hole fixed resistor with 1kΩ resistance and 1% tolerance, rated for 60W maximum power dissipation and 250V DC. Features a TO-220-2 package with radial terminations, lead diameter of 0.89mm, and lead pitch of 5.08mm. Operates within a temperature range of -55°C to 150°C and is moisture resistant, lead-free, and RoHS compliant. Dimensions include a length of 10.41mm, width of 4.45mm, and height of 0.65 inches.
Caddock MP2060-1.00K-1% technical specifications.
| Package/Case | TO-220-2 |
| Depth | 4.45mm |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Diameter | 0.89mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MP2060 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP2060-1.00K-1% to view detailed technical specifications.
No datasheet is available for this part.
