High-power, 60W fixed resistor with 2 Ohm resistance and 1% tolerance. Features a TO-220-2 package for through-hole mounting, radial termination, and a 250V voltage rating. Operating temperature range from -55°C to 150°C, with moisture-resistant and lead-free construction. Dimensions include 10.41mm length, 4.45mm width, and 16.26mm height.
Caddock MP2060-2.00-1% technical specifications.
| Package/Case | TO-220-2 |
| Depth | 4.45mm |
| Features | Moisture Resistant |
| Height | 16.26mm |
| Lead Diameter | 0.89mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | MP2060 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP2060-2.00-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.