Through-hole fixed resistor with 500 Ohm resistance and 1% tolerance, rated for 60W maximum power dissipation. Features a TO-220 package with radial terminations and a 5.08mm lead pitch. Operates within a temperature range of -55°C to 150°C and offers moisture resistance. This lead-free component is RoHS compliant and designed for 250V DC rated voltage.
Caddock MP2060-500-1% technical specifications.
| Package/Case | TO-220 |
| Depth | 4.45mm |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.41inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Kool-Pak®MP2060 |
| Technology | METAL FILM |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP2060-500-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.