
Through-hole fixed resistor with 2 Ohm resistance and 1% tolerance, rated for 50W maximum power dissipation. Features a TO-220-2 package with radial terminations, 1.35mm lead diameter, and 12.7mm lead length. Operates across a temperature range of -55°C to 150°C and offers moisture resistance. DC rated voltage is 300V.
Caddock MP850-2.00-1% technical specifications.
| Package/Case | TO-220-2 |
| Depth | 3.18mm |
| Features | Moisture Resistant |
| Height | 16.26mm |
| Lead Diameter | 1.35mm |
| Lead Length | 12.7mm |
| Lead Pitch | 0.01inch |
| Length | 0.64inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | Kool-Pak®MP800 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 1% |
| DC Rated Voltage | 300V |
| Width | 0.01inch |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP850-2.00-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
