
Through-hole thick film resistor, 10 Ohm resistance with 1% tolerance. Features 15W maximum power dissipation and a 200V voltage rating. Encased in a TO-126 package with radial terminations, this moisture-resistant component operates from -55°C to +150°C. Lead-free and RoHS compliant.
Caddock MP915-10.0-1% technical specifications.
| Package/Case | TO-126 |
| Depth | 2.79mm |
| Features | Moisture Resistant |
| Height | 13.21mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 8.12mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Kool-Pak®MP900 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.01inch |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP915-10.0-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.