Through-hole fixed resistor with 200 Ohm resistance and 1% tolerance. Features 15W maximum power dissipation and a 200V voltage rating in a TO-126 package. Operating temperature range from -55°C to 150°C. Includes radial, lead-free terminations with a 5.08mm pitch and 11.4mm lead length. Moisture resistant and RoHS compliant.
Caddock MP915-200-1% technical specifications.
| Package/Case | TO-126 |
| Depth | 2.79mm |
| Features | Moisture Resistant |
| Height | 0.45inch |
| Lead Free | Lead Free |
| Lead Length | 11.4mm |
| Lead Pitch | 5.08mm |
| Length | 0.32inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Kool-Pak®MP900 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP915-200-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.