
The Caddock MP915-40.0-1% is a through-hole fixed resistor with a voltage rating of 200V and a tolerance of 1%. It features a moisture-resistant design and is available in a TO-126-2 package. The resistor has a maximum power dissipation of 15W and operates within a temperature range of -55°C to 150°C. It is packaged in a rail/tube format with 50 units per package.
Caddock MP915-40.0-1% technical specifications.
| Package/Case | TO-126-2 |
| Features | Moisture Resistant |
| Height | 0.45inch |
| Lead Diameter | 0.76mm |
| Lead Pitch | 5.08mm |
| Length | 0.32inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 40R |
| Series | Kool-Pak®MP900 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP915-40.0-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
