
Through-hole fixed resistor with 75 Ohm resistance and 1% tolerance, rated for 15W maximum power dissipation and 200V DC. Features a TO-126 package with radial terminations, 5.08mm lead pitch, and 0.64mm lead diameter. Operating temperature range is -55°C to 150°C, with moisture-resistant construction and lead-free termination.
Caddock MP915-75.0-1% technical specifications.
| Package/Case | TO-126 |
| Depth | 2.79mm |
| Features | Moisture Resistant |
| Height | 11.18mm |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 11.4mm |
| Lead Pitch | 5.08mm |
| Length | 8.12mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 75R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | MP900 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP915-75.0-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.