Through-hole thick film resistor with 25W power dissipation and 20kR resistance, featuring a 1% tolerance. This component is housed in a TO-220 package with radial terminations and a 5.08mm lead pitch. It offers a wide operating temperature range from -55°C to 150°C and a voltage rating of 500V. The resistor is moisture resistant and lead-free, complying with RoHS standards.
Caddock MP925-20.0K-1% technical specifications.
| Package/Case | TO-220 |
| Depth | 3.18mm |
| Features | Moisture Resistant |
| Height | 16.26mm |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Kool-Pak®MP900 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP925-20.0K-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.