Through-hole thick film fixed resistor with 5kR resistance and 1% tolerance. Features 25W maximum power dissipation and a 500V voltage rating, suitable for operation between -55°C and 150°C. Encased in a TO-220 package with radial terminations, this moisture-resistant component is RoHS compliant.
Caddock MP925-5.00K-1% technical specifications.
| Package/Case | TO-220 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 0.01inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Kool-Pak®MP900 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.01inch |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP925-5.00K-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.