Caddock MP925-7.50K-1% technical specifications.
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Length | 0.41inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | Kool-Pak®MP900 |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP925-7.50K-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
