Through-hole fixed resistor with 200mΩ resistance and 1% tolerance. Features 30W maximum power dissipation in a TO-220 package. Operating temperature range from -55°C to 150°C. Includes moisture-resistant properties and radial terminations. Lead-free and RoHS compliant.
Caddock MP930-0.20-1% technical specifications.
| Package/Case | TO-220 |
| Depth | 3.18mm |
| Features | Moisture Resistant |
| Height | 19.56mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 200mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Kool-Pak®MP900 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP930-0.20-1% to view detailed technical specifications.
No datasheet is available for this part.