Caddock MP930-3.00-1% technical specifications.
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 16.26mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | Kool-Pak®MP900 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP930-3.00-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
