
The Caddock MP930-47.0-1% is a through-hole fixed resistor with a 47 ohm resistance and 1% tolerance. It has a voltage rating of 250V and a maximum power dissipation of 30W. The resistor is packaged in a TO-220-2 case and is moisture resistant. It is available in quantities of 50 and is RoHS compliant. The operating temperature range is -55°C to 150°C.
Caddock MP930-47.0-1% technical specifications.
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Diameter | 0.76mm |
| Lead Length | 12.7mm |
| Lead Pitch | 5.08mm |
| Length | 0.41inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | Kool-Pak®MP900 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP930-47.0-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
