Caddock MS313-100K-5% technical specifications.
| Package/Case | Ceramic |
| Diameter | 8.89mm |
| Lead Diameter | 1.02mm |
| Length | 50.8mm |
| Max Operating Temperature | 275°C |
| Resistance | 100kR |
| Series | MS |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Caddock MS313-100K-5% to view detailed technical specifications.
No datasheet is available for this part.