Caddock MS313-200-5% technical specifications.
| Package/Case | Metal |
| Diameter | 8.89mm |
| Lead Length | 38.1mm |
| Length | 50.8mm |
| Resistance | 200R |
| Series | MS Series |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 6kV |
| Wire/Cable Diameter | 0.04inch |
| RoHS | Compliant |
Download the complete datasheet for Caddock MS313-200-5% to view detailed technical specifications.
No datasheet is available for this part.