Caddock T912-A10K-020-10 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 12.7 |
| Tolerance | 0.1 |
| Package Width | 2.41 |
| Package Height | 12.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Caddock T912-A10K-020-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.