The Caddock USF240-2.50K-0.1%-2PPM is a through-hole fixed resistor with a resistance of 2.5kR, a tolerance of 1%, and a voltage rating of 300V. It is packaged in a metal case with a length of 19.05mm and a width of 4.06mm. The resistor is designed to operate between -40°C and 85°C. It is available in bulk packaging.
Caddock USF240-2.50K-0.1%-2PPM technical specifications.
| Package/Case | Metal |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 2.5kR |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 300V |
| Width | 4.06mm |
| RoHS | Not Compliant |
Download the complete datasheet for Caddock USF240-2.50K-0.1%-2PPM to view detailed technical specifications.
No datasheet is available for this part.