Caddock USF340-20.0K-0.01%-5PPM technical specifications.
| Package/Case | Radial |
| Depth | 1.91mm |
| Height | 9.53mm |
| Lead Diameter | 0.81mm |
| Lead Pitch | 15.24mm |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 333mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 20kR |
| Series | USF |
| Termination | Solder |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for Caddock USF340-20.0K-0.01%-5PPM to view detailed technical specifications.
No datasheet is available for this part.