
Through-hole metal film resistor with 25MΩ resistance and 0.01% tolerance. Features a 5ppm temperature coefficient and 750mW power dissipation. Radial package with 0.81mm lead diameter and 34.29mm lead pitch. Operating temperature range from -40°C to 85°C.
Caddock USF371-25.0M-0.01%-5PPM technical specifications.
| Package/Case | Radial |
| Depth | 1.91mm |
| Height | 12.7mm |
| Lead Diameter | 0.81mm |
| Lead Pitch | 34.29mm |
| Length | 38.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 25MR |
| Series | USF |
| Termination | Radial |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for Caddock USF371-25.0M-0.01%-5PPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.