Cadeka Microcircuits CDK1307DILP40 technical specifications.
| Package/Case | QFN |
| Conversion Rate | 80MS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 2V |
| Packaging | Tray |
| Resolution | 13b |
| Signal to Noise Ratio (SNR) | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CDK1307DILP40 to view detailed technical specifications.
No datasheet is available for this part.