IC Adc 10 Bit 80MSPS 40QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Conversion Rate | 80MS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 46mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 2V |
| Packaging | Tray |
| Resolution | 10b |
| Signal to Noise Ratio (SNR) | 61.6dB |
| RoHS | Compliant |