
CADEKA / COMLINEAR CDK2307DILP64 Analogue to Digital Converter, 13 bit, 80 MSPS, Single, 1.7 V, 3.6 V, QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Conversion Rate | 80MS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 102mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 13 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 2V |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resolution | 13b |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| RoHS | Compliant |