Cadeka Microcircuits SPT9687SIC technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 37mA |
| Max Supply Voltage | 5V |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cadeka Microcircuits SPT9687SIC to view detailed technical specifications.
No datasheet is available for this part.