The SPT9691SCC is a dual channel logic IC from Cadeka Microcircuits. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 895mW. The device is packaged in a PLCC package and is available in rail or tube packaging. It is not RoHS compliant.
Cadeka Microcircuits SPT9691SCC technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 895mW |
| Max Supply Current | 33mA |
| Max Supply Voltage | 10.25V |
| Min Supply Voltage | 9.75V |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cadeka Microcircuits SPT9691SCC to view detailed technical specifications.
No datasheet is available for this part.