Mapper DS3/E3 SONET/SDH Mapper 155.52Mbps/51.84Mbps 5V 208-Pin BGA
Checking distributor stock and pricing after the page loads.
| Data Rate | 51|155Mbps |
| Category | DS3/E3/STS-1 SONET/SDH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 208 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |