Mapper DS3/E3 SONET/SDH 51Mbps/155Mbps 3.3V BGA
Checking distributor stock and pricing after the page loads.
| Data Rate | 51|155Mbps |
| Category | DS3/E3 SONET/SDH |
| Pin Count | 324 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |