Cadence Design Systems TXC-04212AIOG technical specifications.
| Data Rate | 51|155Mbps |
| Category | STS-12/STM-4 SONET/SDH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 580 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cadence Design Systems TXC-04212AIOG to view detailed technical specifications.
No datasheet is available for this part.