Cadence Design Systems TXC-04222AIOG technical specifications.
| Data Rate | 155Mbps |
| Category | DS1/E1 SONET/SDH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.15V |
| Max Operating Supply Voltage | 3.45V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 376 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cadence Design Systems TXC-04222AIOG to view detailed technical specifications.
No datasheet is available for this part.