The TXC-04252AIOG is a specialized interface IC from Cadence Design Systems, designed for E1 SONET/SDH applications. It operates at a data rate of 2.048 Mbps and is functional within a temperature range of -40 to 85°C. The device requires a supply voltage between 4.75 and 5.25V, with a typical operating voltage of 5V. The TXC-04252AIOG is packaged in a 208-pin BGA package.
Cadence Design Systems TXC-04252AIOG technical specifications.
| Data Rate | 2.048Mbps |
| Category | E1 SONET/SDH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 208 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cadence Design Systems TXC-04252AIOG to view detailed technical specifications.
No datasheet is available for this part.