Cadence Design Systems TXC-04252ARPQ technical specifications.
| Data Rate | 2.048Mbps |
| Category | E1 SONET/SDH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 160 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cadence Design Systems TXC-04252ARPQ to view detailed technical specifications.
No datasheet is available for this part.