ATM Switch Chip 16x16 Port 1Gbps 3.3V 324-Pin BGA
Checking distributor stock and pricing after the page loads.
| Number of Ports | 16x16 |
| Typical Switching Bandwidth | 1000Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.97|3.135V |
| Max Operating Supply Voltage | 3.465|3.63V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 324 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |