Cal-Chip Electronics CN24F33R2CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1 |
| Package Height | 0.4 |
| Manufacturer Series | CN |
| Series | CN |
| Resistance | 33.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics CN24F33R2CT to view detailed technical specifications.
No datasheet is available for this part.