The CSDB5D28M680T is a shielded wirewound inductor with a ferrite core and 68uH inductance. It has a tolerance of 20% and is tested at 100KHz. The maximum DC current is 0.48A, and the maximum DC resistance is 0.351 ohms. The inductor is designed for surface mount applications and has a product length of 6.3mm, height of 3mm, and product depth of 6.2mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Cal-Chip Electronics CSDB5D28M680T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.48A |
| Maximum Saturation Current | 0.48A |
| Max DC Resistance | 0.351Ohm |
| Product Length | 6.3mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics CSDB5D28M680T to view detailed technical specifications.
No datasheet is available for this part.