Cal-Chip Electronics CVL1A470MF60-R technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 43mA |
| Lifetime | 2000h |
| Size | 6.3 X 5.7mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics CVL1A470MF60-R to view detailed technical specifications.
No datasheet is available for this part.