This 470uF capacitor has a rated voltage of 6.3VDC with a 20% tolerance. It is a surface mount aluminum electrolytic capacitor with a cylindrical construction and low ESR type. The capacitor operates within a temperature range of -55°C to 105°C. It has a size of 8 x 10 and a ripple current rating of 369. The capacitor has a lifetime of 2000 hours.
Cal-Chip Electronics CVY0J471MG10-R technical specifications.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 369mA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics CVY0J471MG10-R to view detailed technical specifications.
No datasheet is available for this part.