This 150uF surface mount aluminum electrolytic capacitor has a DC rated voltage of 35VDC and a tolerance of 20%. It can withstand a ripple current of 369 and has a lifetime of 2000 hours. The capacitor measures 8 x 10 in size and is constructed with a cylindrical shape. It operates within a temperature range of -55 to 105 degrees Celsius.
Cal-Chip Electronics CVY1V151MG10-R technical specifications.
| Capacitance | 150uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 369mA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics CVY1V151MG10-R to view detailed technical specifications.
No datasheet is available for this part.