Cal-Chip Electronics FB321611T-550Y-S technical specifications.
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Manufacturer Series | FB |
| Series | FB 321611 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics FB321611T-550Y-S to view detailed technical specifications.
No datasheet is available for this part.