Cal-Chip Electronics GACE471M16V10X10.2TR13 technical specifications.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.57Ohm |
| Ripple Current | 420mA |
| Lifetime | 2000h |
| Size | 10 X 10.2mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cal-Chip Electronics GACE471M16V10X10.2TR13 to view detailed technical specifications.
No datasheet is available for this part.