The GHF212533NJ-T is a high frequency ceramic inductor from Cal-Chip Electronics. It has an inductance of 0.033uH with a tolerance of 5% and is tested at 100MHz. The inductor can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.6 ohms. It has a minimum quality factor of 18 and a minimum self resonant frequency of 1200MHz. The inductor is packaged in an 0805 case size with dimensions of 2.2mm length, 1.05mm height, and 1.45mm depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Cal-Chip Electronics GHF212533NJ-T technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics GHF212533NJ-T to view detailed technical specifications.
No datasheet is available for this part.